




TL2201OAYA | |
|---|---|
DigiKey Part Number | EG6028-ND |
Manufacturer | |
Manufacturer Product Number | TL2201OAYA |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL2201OAYA Models |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Electrical Life 10,000 Cycles |
Circuit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥6.02900 | ¥60.29 |
| 25 | ¥5.68960 | ¥142.24 |
| 50 | ¥5.44160 | ¥272.08 |
| 100 | ¥5.20600 | ¥520.60 |
| 250 | ¥4.90972 | ¥1,227.43 |
| 700 | ¥4.59611 | ¥3,217.28 |
| 1,400 | ¥4.39598 | ¥6,154.37 |




















