Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
What is your Application?

5JRED

DigiKey Part Number
5JRED-ND
Manufacturer
Manufacturer Product Number
5JRED
Description
CAP PUSHBUTTON RECTANGULAR RED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
5JRED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
E-Switch
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
320, TL1100, TL2201Y and TL4201Y Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
11.00mm L x 5.00mm W x 5.00mm H
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.15354¥3,460.62
Manufacturers Standard Package