



320.08BLK | |
|---|---|
DigiKey Part Number | EG5800-ND |
Manufacturer | |
Manufacturer Product Number | 320.08BLK |
Description | CAP TACTILE ROUND BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 320.08BLK Models |
Category | Color Black |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 320 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 11.94mm Dia x 5.00mm H |
Switch Type Tactile | Base Product Number |
Shape Round, Convex (Domed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.96000 | ¥7.96 |
| 10 | ¥7.24300 | ¥72.43 |
| 25 | ¥6.96360 | ¥174.09 |
| 50 | ¥6.75860 | ¥337.93 |
| 100 | ¥6.56100 | ¥656.10 |
| 250 | ¥6.30732 | ¥1,576.83 |
| 500 | ¥6.12166 | ¥3,060.83 |
| 1,000 | ¥5.94172 | ¥5,941.72 |
| 5,000 | ¥5.54364 | ¥27,718.20 |










