



320.08RED | |
|---|---|
DigiKey Part Number | EG5802-ND |
Manufacturer | |
Manufacturer Product Number | 320.08RED |
Description | CAP TACTILE ROUND RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round, Convex (Domed) Tactile Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 320.08RED Models |
Category | Color Red |
Manufacturer E-Switch | Illumination Non-Illuminated |
Series | For Use With/Related Products 320 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 11.94mm Dia x 5.00mm H |
Switch Type Tactile | Base Product Number |
Shape Round, Convex (Domed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.00000 | ¥14.00 |
| 10 | ¥12.71100 | ¥127.11 |
| 25 | ¥12.21560 | ¥305.39 |
| 50 | ¥11.85700 | ¥592.85 |
| 100 | ¥11.50890 | ¥1,150.89 |
| 250 | ¥11.06340 | ¥2,765.85 |
| 500 | ¥10.73816 | ¥5,369.08 |
| 1,000 | ¥10.42227 | ¥10,422.27 |
| 5,000 | ¥9.72374 | ¥48,618.70 |



