




Category | Current Rating (Amps) 100mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -10°C ~ 60°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function On-Mom | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GPBS-800N | CW Industries | 30,370 | CW178-ND | ¥16.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥9.93200 | ¥99.32 |
| 25 | ¥9.36840 | ¥234.21 |
| 50 | ¥8.96300 | ¥448.15 |
| 100 | ¥8.57350 | ¥857.35 |
| 250 | ¥8.08476 | ¥2,021.19 |
| 500 | ¥7.73278 | ¥3,866.39 |
| 1,000 | ¥7.39578 | ¥7,395.78 |















