Square, Concave Tactile Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square, Concave Tactile Switch Cap Black Snap Fit
320.094BLK
320.094BLK
Additional Requirements for Selecting a Switch

320.094BLK

DigiKey Part Number
EG5803-ND
Manufacturer
Manufacturer Product Number
320.094BLK
Description
CAP TACTILE SQUARE BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Square, Concave Tactile Switch Cap Black Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
320.094BLK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
E-Switch
Illumination
Non-Illuminated
Series
For Use With/Related Products
320 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Active
Size
12.50mm L x 12.50mm W x 6.60mm H
Switch Type
Tactile
Base Product Number
Shape
Square, Concave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.94300¥49.43
25¥4.74840¥118.71
50¥4.61020¥230.51
100¥4.47460¥447.46
250¥4.30192¥1,075.48
500¥4.17542¥2,087.71
3,000¥3.86530¥11,595.90
6,000¥3.75158¥22,509.48
Manufacturers Standard Package