




TAMBLK | |
|---|---|
DigiKey Part Number | EG1012-ND |
Manufacturer | |
Manufacturer Product Number | TAMBLK |
Description | CAP PUSHBUTTON BULLET BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bullet Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | TAMBLK Models |
Category | Color Black |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 320, JN, P197, P227 and TL4201 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 7.20mm Dia x 12.50mm H |
Shape Bullet |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.54000 | ¥2.54 |
| 10 | ¥2.29200 | ¥22.92 |
| 25 | ¥2.20440 | ¥55.11 |
| 50 | ¥2.13800 | ¥106.90 |
| 100 | ¥2.07590 | ¥207.59 |
| 250 | ¥1.99560 | ¥498.90 |
| 500 | ¥1.93680 | ¥968.40 |
| 2,000 | ¥1.82470 | ¥3,649.40 |
| 6,000 | ¥1.74041 | ¥10,442.46 |









