Bullet Pushbutton Switch Cap Gray Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bullet Pushbutton Switch Cap Gray Snap Fit
TAMGRY
TAMGRY
Additional Requirements for Selecting a Switch

TAMGRY

DigiKey Part Number
EG1014-ND
Manufacturer
Manufacturer Product Number
TAMGRY
Description
CAP PUSHBUTTON BULLET GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bullet Pushbutton Switch Cap Gray Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
TAMGRY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
E-Switch
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
320, JN, P197, P227 and TL4201 Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
7.20mm Dia x 12.50mm H
Shape
Bullet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,525
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.36000¥2.36
10¥2.10000¥21.00
25¥2.01920¥50.48
50¥1.96120¥98.06
100¥1.90360¥190.36
250¥1.82972¥457.43
500¥1.77620¥888.10
1,000¥1.72397¥1,723.97
5,000¥1.60860¥8,043.00
Manufacturers Standard Package