Pushbutton Switch 4PDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch 4PDT Standard Through Hole
TL4201EEYA
TL4201EEYA
Additional Requirements for Selecting a Switch

TL4201EEYA

DigiKey Part Number
EG1874-ND
Manufacturer
Manufacturer Product Number
TL4201EEYA
Description
SWITCH PUSH 4PDT 0.1A 30V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL4201EEYA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
100mA (DC)
Mfr
Voltage Rating - DC
30 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-30°C ~ 85°C
Type
Standard
Mechanical Life
10,000 Cycles
Circuit
Electrical Life
10,000 Cycles
Switch Function
On-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,557
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.11000¥18.11
10¥15.65500¥156.55
25¥14.76960¥369.24
50¥14.12800¥706.40
100¥13.51440¥1,351.44
400¥12.36368¥4,945.47
800¥11.82439¥9,459.51
1,200¥11.51948¥13,823.38
Manufacturers Standard Package