



4JBLK | |
|---|---|
DigiKey Part Number | EG1080-ND |
Manufacturer | |
Manufacturer Product Number | 4JBLK |
Description | CAP PUSHBUTTON SQUARE BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 4JBLK Models |
Category | Color Black |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 320, TL1100, TL2201Y and TL4201Y Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 12.00mm L x 12.00mm W x 3.80mm H |
Shape Square, Concave |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.66000 | ¥1.66 |
| 10 | ¥1.50500 | ¥15.05 |
| 25 | ¥1.44520 | ¥36.13 |
| 50 | ¥1.40320 | ¥70.16 |
| 100 | ¥1.36210 | ¥136.21 |
| 250 | ¥1.30940 | ¥327.35 |
| 600 | ¥1.26102 | ¥756.61 |
| 1,200 | ¥1.22392 | ¥1,468.70 |
| 5,400 | ¥1.14722 | ¥6,194.99 |















