Rectangular Pushbutton Switch Cap Gray Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Pushbutton Switch Cap Gray Snap Fit
TADGRY
TADGRY
Additional Requirements for Selecting a Switch

TADGRY

DigiKey Part Number
EG1879-ND
Manufacturer
Manufacturer Product Number
TADGRY
Description
CAP PUSHBUTTON RECTANGULAR GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Gray Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Gray
Manufacturer
E-Switch
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
320, JN, P197, P227 and TL4201 Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
12.10mm L x 7.00mm W x 10.50mm H
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 833
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.61600¥26.16
25¥2.51240¥62.81
50¥2.43720¥121.86
100¥2.36630¥236.63
250¥2.27484¥568.71
500¥2.20800¥1,104.00
1,000¥2.14308¥2,143.08
5,000¥1.99967¥9,998.35
Manufacturers Standard Package