




1RRED | |
|---|---|
DigiKey Part Number | EG1880-ND |
Manufacturer | |
Manufacturer Product Number | 1RRED |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1RRED Models |
Category | Color Red |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products PBH and TL Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 5.00mm Dia x 9.00mm H |
Shape Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.92000 | ¥1.92 |
| 10 | ¥1.71500 | ¥17.15 |
| 25 | ¥1.65160 | ¥41.29 |
| 50 | ¥1.60260 | ¥80.13 |
| 100 | ¥1.55540 | ¥155.54 |
| 250 | ¥1.49556 | ¥373.89 |
| 500 | ¥1.45146 | ¥725.73 |
| 1,000 | ¥1.40895 | ¥1,408.95 |
| 5,000 | ¥1.31463 | ¥6,573.15 |



















