




TL1105SPF250Q | |
|---|---|
DigiKey Part Number | EG1862-ND |
Manufacturer | |
Manufacturer Product Number | TL1105SPF250Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1105SPF250Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.50mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.15800 | ¥21.58 |
| 25 | ¥2.01800 | ¥50.45 |
| 100 | ¥1.80780 | ¥180.78 |
| 250 | ¥1.67544 | ¥418.86 |
| 500 | ¥1.58102 | ¥790.51 |
| 1,000 | ¥1.49269 | ¥1,492.69 |
| 3,000 | ¥1.36663 | ¥4,099.89 |
| 5,000 | ¥1.31416 | ¥6,570.80 |






















