



1SBLK | |
|---|---|
DigiKey Part Number | EG4379-ND |
Manufacturer | |
Manufacturer Product Number | 1SBLK |
Description | CAP PUSHBUTTON SQUARE BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1SBLK Models |
Category | Color Black |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products PBH and TL Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 5.00mm L x 5.00mm W x 9.00mm H |
Shape Square |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.19000 | ¥2.19 |
| 10 | ¥2.02000 | ¥20.20 |
| 25 | ¥1.93760 | ¥48.44 |
| 50 | ¥1.88160 | ¥94.08 |
| 100 | ¥1.82730 | ¥182.73 |
| 300 | ¥1.74277 | ¥522.83 |
| 500 | ¥1.70490 | ¥852.45 |
| 1,000 | ¥1.65471 | ¥1,654.71 |
| 5,000 | ¥1.54399 | ¥7,719.95 |





















