




PBH4UEENAGX | |
|---|---|
DigiKey Part Number | EG2657-ND |
Manufacturer | |
Manufacturer Product Number | PBH4UEENAGX |
Description | SWITCH PUSH 4PDT 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PBH4UEENAGX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.94000 | ¥17.94 |
| 10 | ¥15.47200 | ¥154.72 |
| 25 | ¥14.59080 | ¥364.77 |
| 50 | ¥13.95720 | ¥697.86 |
| 208 | ¥12.73894 | ¥2,649.70 |
| 416 | ¥12.18413 | ¥5,068.60 |
| 624 | ¥11.87038 | ¥7,407.12 |
| 1,040 | ¥11.48619 | ¥11,945.64 |






















