Square, Concave Pushbutton Switch Cap Black Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Square, Concave Pushbutton Switch Cap Black Snap Fit
1DBLK
1DBLK
Additional Requirements for Selecting a Switch

1DBLK

DigiKey Part Number
EG1191-ND
Manufacturer
Manufacturer Product Number
1DBLK
Description
CAP PUSHBUTTON SQUARE BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Square, Concave Pushbutton Switch Cap Black Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
1DBLK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
E-Switch
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
PBH and TL Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
4.50mm L x 4.50mm W x 9.00mm H
Shape
Square, Concave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,625
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.27000¥2.27
10¥2.02100¥20.21
25¥1.94560¥48.64
50¥1.88960¥94.48
100¥1.83450¥183.45
300¥1.74960¥524.88
500¥1.71164¥855.82
1,000¥1.66133¥1,661.33
5,000¥1.55013¥7,750.65
Manufacturers Standard Package