Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
EG1863-ND
EG1863-ND
Additional Requirements for Selecting a Switch

TL1105JAF160Q

DigiKey Part Number
EG1863-ND
Manufacturer
Manufacturer Product Number
TL1105JAF160Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL1105JAF160Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Side Actuated
Mfr
Termination Style
PC Pin
Series
Outline
7.20mm x 6.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Operating Temperature
-20°C ~ 70°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Plunger for Cap
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Length, Right Angle
6.35mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,589
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥4.16000¥41.60
25¥3.88040¥97.01
100¥3.46510¥346.51
250¥3.21008¥802.52
500¥3.03030¥1,515.15
1,000¥2.86423¥2,864.23
3,000¥2.63058¥7,891.74
5,000¥2.53451¥12,672.55
Manufacturers Standard Package