



1CDGR | |
|---|---|
DigiKey Part Number | EG1182-ND |
Manufacturer | |
Manufacturer Product Number | 1CDGR |
Description | CAP PUSHBUTTON RECT DARK GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Pushbutton Switch Cap Gray, Dark Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1CDGR Models |
Category | Color Gray, Dark |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products PBH and TL Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 9.40mm L x 4.50mm W x 9.00mm H |
Shape Rectangular, Concave |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.19000 | ¥2.19 |
| 10 | ¥1.95800 | ¥19.58 |
| 25 | ¥1.88480 | ¥47.12 |
| 50 | ¥1.83080 | ¥91.54 |
| 100 | ¥1.77750 | ¥177.75 |
| 300 | ¥1.69587 | ¥508.76 |
| 500 | ¥1.65890 | ¥829.45 |
| 1,000 | ¥1.61012 | ¥1,610.12 |
| 5,000 | ¥1.50239 | ¥7,511.95 |



















