




TL1105SPF160Q | |
|---|---|
DigiKey Part Number | EG1861-ND |
Manufacturer | |
Manufacturer Product Number | TL1105SPF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1105SPF160Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.50mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJTP1234A | APEM Inc. | 3,365 | 679-2443-ND | ¥3.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥2.13400 | ¥21.34 |
| 25 | ¥1.99800 | ¥49.95 |
| 100 | ¥1.79050 | ¥179.05 |
| 250 | ¥1.65964 | ¥414.91 |
| 750 | ¥1.51419 | ¥1,135.64 |
| 1,500 | ¥1.43049 | ¥2,145.74 |
| 3,000 | ¥1.35372 | ¥4,061.16 |
| 5,250 | ¥1.29696 | ¥6,809.04 |





















