




1SWHT | |
|---|---|
DigiKey Part Number | EG4365-ND |
Manufacturer | |
Manufacturer Product Number | 1SWHT |
Description | CAP PUSHBUTTON SQUARE WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1SWHT Models |
Category | Color White |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products PBH and TL Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 5.00mm L x 5.00mm W x 9.00mm H |
Shape Square |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.01000 | ¥2.01 |
| 10 | ¥1.81000 | ¥18.10 |
| 25 | ¥1.74160 | ¥43.54 |
| 50 | ¥1.69100 | ¥84.55 |
| 100 | ¥1.64190 | ¥164.19 |
| 300 | ¥1.56617 | ¥469.85 |
| 500 | ¥1.53230 | ¥766.15 |
| 1,000 | ¥1.48728 | ¥1,487.28 |
| 5,000 | ¥1.38773 | ¥6,938.65 |

















