




PBH2UEENAGX | |
|---|---|
DigiKey Part Number | EG2655-ND |
Manufacturer | |
Manufacturer Product Number | PBH2UEENAGX |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PBH2UEENAGX Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Right Angle, Rear | Operating Temperature -20°C ~ 70°C |
Type Standard | Mechanical Life 30,000 Cycles |
Circuit | Electrical Life 10,000 Cycles |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.56000 | ¥14.56 |
| 10 | ¥12.58700 | ¥125.87 |
| 25 | ¥11.87560 | ¥296.89 |
| 50 | ¥11.35960 | ¥567.98 |
| 100 | ¥10.86680 | ¥1,086.68 |
| 288 | ¥10.15372 | ¥2,924.27 |
| 576 | ¥9.71151 | ¥5,593.83 |
| 1,152 | ¥9.28773 | ¥10,699.46 |























