




1DDGR | |
|---|---|
DigiKey Part Number | EG1192-ND |
Manufacturer | |
Manufacturer Product Number | 1DDGR |
Description | CAP PUSHBUTTON SQUARE DARK GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square, Concave Pushbutton Switch Cap Gray, Dark Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1DDGR Models |
Category | Color Gray, Dark |
Manufacturer E-Switch | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products PBH and TL Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 4.50mm L x 4.50mm W x 9.00mm H |
Shape Square, Concave |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.01000 | ¥2.01 |
| 10 | ¥1.81100 | ¥18.11 |
| 25 | ¥1.74240 | ¥43.56 |
| 50 | ¥1.69180 | ¥84.59 |
| 100 | ¥1.64290 | ¥164.29 |
| 250 | ¥1.57952 | ¥394.88 |
| 500 | ¥1.53318 | ¥766.59 |
| 1,000 | ¥1.48812 | ¥1,488.12 |
| 5,000 | ¥1.38852 | ¥6,942.60 |

















