




TL3301SPF260QJT | |
|---|---|
DigiKey Part Number | 141-TL3301SPF260QJT-ND |
Manufacturer | |
Manufacturer Product Number | TL3301SPF260QJT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301SPF260QJT Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 6.00mm |
Packaging Tube | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Plunger for Cap | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 7.50mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.90300 | ¥39.03 |
| 90 | ¥3.28322 | ¥295.49 |
| 180 | ¥3.09850 | ¥557.73 |
| 270 | ¥2.99526 | ¥808.72 |
| 540 | ¥2.82772 | ¥1,526.97 |
| 1,080 | ¥2.67281 | ¥2,886.63 |
| 2,520 | ¥2.50177 | ¥6,304.46 |
| 5,040 | ¥2.37715 | ¥11,980.84 |
















