Solderless Breadboard Terminal Strip (No Frame) 2.20" x 7.00" (55.9mm x 177.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Terminal Strip (No Frame) 2.20" x 7.00" (55.9mm x 177.8mm)
How to Breadboard - Another Teaching Moment

239

DigiKey Part Number
1528-239-ND
Manufacturer
Manufacturer Product Number
239
Description
BREADBRD TERM STRIP 2.20"-7.00"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 2.20" x 7.00" (55.9mm x 177.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Terminal Strips
1
Manufacturer
Adafruit Industries LLC
Number of Distribution Buses
2
Packaging
Bulk
Number of Tie Points (Total)
830
Part Status
Active
Number of 5-Tie Point Terminals
126
Type
Terminal Strip (No Frame)
Size / Dimension
2.20" x 7.00" (55.9mm x 177.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,795
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.42000¥52.42
Manufacturers Standard Package