Ultrasonic Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4007

DigiKey Part Number
1528-2832-ND
Manufacturer
Manufacturer Product Number
4007
Description
ULT SEN TX/RX 3V/5.5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Transmitter, Receiver
Manufacturer
Adafruit Industries LLC
Voltage - Rated
3 V ~ 5.5 V
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,022
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
Manufacturers Standard Package