Intermittent Duty Solenoid Open Frame (Push) Type 0.138" (3.50mm) Stroke 5VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Intermittent Duty Solenoid Open Frame (Push) Type 0.138" (3.50mm) Stroke 5VDC Chassis Mount
ROB-11015
ROB-11015

11015

DigiKey Part Number
1568-11015-ND
Manufacturer
Manufacturer Product Number
11015
Description
SOLENOID PUSH INTERMITTENT 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Intermittent Duty Solenoid Open Frame (Push) Type 0.138" (3.50mm) Stroke 5VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Length
0.138" (3.50mm)
Manufacturer
SparkFun Electronics
Power (Watts)
5.5 W
Packaging
Bulk
DC Resistance (DCR)
4.5Ohm
Part Status
Active
Mounting Type
Chassis Mount
Technology
Electromechanical
Termination Style
Wire Leads with Connector
Type
Open Frame (Push)
Size / Dimension
0.787" L x 0.433" W x 0.572" H (20.00mm x 11.00mm x 12.00mm)
Duty Cycle
Intermittent
Diameter - Shaft
0.157" (4.00mm)
Voltage - Rated
5VDC
Shaft Detail
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,662
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.31000¥57.31
Manufacturers Standard Package