
PS1440P02BT | |
|---|---|
DigiKey Part Number | 445-5242-1-ND - Cut Tape (CT) 445-5242-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PS1440P02BT |
Description | BUZZER PIEZO 3V 14MM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 4kHz 75dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PS1440P02BT Models |
Category | Technology Piezo |
Manufacturer TDK | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 75dB @ 3V, 10cm |
Packaging Cut Tape (CT) Tape & Box (TB) | Port Location Top |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Zero-Peak Signal | Termination PC Pins |
Voltage - Rated 3 V | Size / Dimension 0.551" Dia (14.00mm) |
Voltage Range 0 ~ 30V | Height - Seated (Max) 0.362" (9.20mm) |
Frequency 4kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.98000 | ¥6.98 |
| 10 | ¥5.45200 | ¥54.52 |
| 25 | ¥4.95640 | ¥123.91 |
| 50 | ¥4.61260 | ¥230.63 |
| 100 | ¥4.29740 | ¥429.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥4.12214 | ¥1,442.75 |
| 700 | ¥3.82670 | ¥2,678.69 |
| 1,050 | ¥3.66607 | ¥3,849.37 |
| 1,750 | ¥3.47534 | ¥6,081.85 |
| 2,450 | ¥3.35640 | ¥8,223.18 |
| 3,500 | ¥3.23581 | ¥11,325.33 |











