



PKM22EPPH4001-B0 | |
|---|---|
DigiKey Part Number | 490-4692-ND |
Manufacturer | |
Manufacturer Product Number | PKM22EPPH4001-B0 |
Description | BUZZER PIEZO 1.5V 22MM TH |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 75dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PKM22EPPH4001-B0 Models |
Category | Technology Piezo |
Manufacturer Murata Electronics | Operating Mode Ringer |
Series | Sound Pressure Level (SPL) 75dB @ 1.5V, 10cm |
Packaging Bulk | Port Location Top |
Part Status Last Time Buy | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Zero-Peak Signal | Termination PC Pins |
Voltage - Rated 1.5 V | Size / Dimension 0.866" Dia (22.00mm) |
Voltage Range 30V (Max) | Height - Seated (Max) 0.343" (8.70mm) |
Frequency 4kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-2240-TT-4 | PUI Audio, Inc. | 208 | 668-AT-2240-TT-4-ND | ¥11.10000 | Similar |
| CPE-813 | Same Sky (Formerly CUI Devices) | 62 | 102-1614-ND | ¥18.00000 | Similar |
| PT-TH22-0540-RK | Visual Communications Company - VCC | 895 | 28-PT-TH22-0540-RK-ND | ¥19.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.27000 | ¥6.27 |
| 10 | ¥4.69100 | ¥46.91 |
| 25 | ¥4.20800 | ¥105.20 |
| 50 | ¥3.88020 | ¥194.01 |
| 100 | ¥3.58650 | ¥358.65 |
| 250 | ¥3.23808 | ¥809.52 |
| 900 | ¥2.81876 | ¥2,536.88 |
| 1,800 | ¥2.61985 | ¥4,715.73 |
| 5,400 | ¥2.33893 | ¥12,630.22 |











