
PT-TH22-0540-RK | |
|---|---|
DigiKey Part Number | 28-PT-TH22-0540-RK-ND |
Manufacturer | |
Manufacturer Product Number | PT-TH22-0540-RK |
Description | PIEZO TRANSDUCER TH 22MM 5V 4.0K |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4kHz 90dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Visual Communications Company - VCC | Sound Pressure Level (SPL) 90dB @ 5V, 10cm |
Series | Current - Supply 1.5mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 100°C |
Driver Circuitry Transducer, Externally Driven | Ratings Medical |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 5 V | Termination PC Pins |
Voltage Range 30V | Size / Dimension 0.866" Dia (22.00mm) |
Frequency 4kHz | Height - Seated (Max) 0.295" (7.50mm) |
Technology Piezo |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.16000 | ¥19.16 |
| 10 | ¥14.50400 | ¥145.04 |
| 25 | ¥13.05680 | ¥326.42 |
| 50 | ¥12.08100 | ¥604.05 |
| 100 | ¥11.19460 | ¥1,119.46 |
| 450 | ¥9.53160 | ¥4,289.22 |
| 900 | ¥8.86879 | ¥7,981.91 |
| 1,350 | ¥8.50759 | ¥11,485.25 |
| 5,400 | ¥7.72183 | ¥41,697.88 |


