



ESB-33535A | |
|---|---|
DigiKey Part Number | P15877STR-ND - Tape & Reel (TR) P15877SCT-ND - Cut Tape (CT) P15877SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESB-33535A |
Description | SWITCH PUSH DPDT 0.2A 14V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESB-33535A Models |
Category | Switch Function On-On |
Mfr | Current Rating (Amps) 200mA (DC) |
Series | Voltage Rating - DC 14 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Surface Mount | Color - Actuator/Cap White |
Type Standard | Termination Style Gull Wing |
Circuit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 10 | ¥13.96800 | ¥139.68 |
| 25 | ¥13.17240 | ¥329.31 |
| 50 | ¥12.60180 | ¥630.09 |
| 100 | ¥12.05520 | ¥1,205.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥11.34643 | ¥3,403.93 |
| 600 | ¥10.85188 | ¥6,511.13 |
| 900 | ¥10.57227 | ¥9,515.04 |
| 1,500 | ¥10.22993 | ¥15,344.89 |
| 2,100 | ¥10.01028 | ¥21,021.59 |
| 3,000 | ¥9.78230 | ¥29,346.90 |








