
TSLE 6868 R RGB | |
|---|---|
DigiKey Part Number | 3746-TSLE6868RRGB-ND |
Manufacturer | |
Manufacturer Product Number | TSLE 6868 R RGB |
Description | ILLUMINATED PUSHBUTTON SWITCH WA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50mA (DC) |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Round, Button |
Packaging Tray | Color - Actuator/Cap Blue, Green, Red |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 300,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.43000 | ¥31.43 |
| 10 | ¥26.31500 | ¥263.15 |
| 25 | ¥24.38320 | ¥609.58 |
| 180 | ¥20.72000 | ¥3,729.60 |
| 360 | ¥19.62744 | ¥7,065.88 |
| 540 | ¥19.03830 | ¥10,280.68 |
| 1,080 | ¥18.11543 | ¥19,564.66 |
| 2,520 | ¥17.12719 | ¥43,160.52 |









