



Category | Output Analog (Hall Effect) |
Manufacturer APEM Inc. | Voltage - Supply 5VDC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Wire Leads with Connector |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Thumbwheel, 1 - Axis | Ingress Protection IP68 - Dust Tight, Waterproof |
Actuator Type Thumbwheel | Mechanical Life 100,000 Cycles |
Switch Function 2-Way Directional | Operating Force 255gf |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,185.88000 | ¥1,185.88 |
| 5 | ¥1,034.39600 | ¥5,171.98 |
| 20 | ¥919.17600 | ¥18,383.52 |
| 40 | ¥866.33150 | ¥34,653.26 |
| 60 | ¥836.79100 | ¥50,207.46 |
| 100 | ¥800.94640 | ¥80,094.64 |




