
TSSLE 6868 R RGB J | |
|---|---|
DigiKey Part Number | 3746-TSSLE6868RRGBJTR-ND - Tape & Reel (TR) 3746-TSSLE6868RRGBJCT-ND - Cut Tape (CT) 3746-TSSLE6868RRGBJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSLE 6868 R RGB J |
Description | ILLUMINATED PUSHBUTTON SWITCH FO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Surface Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 50mA (DC) |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Round, Button |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color - Actuator/Cap Blue, Green, Red |
Part Status Active | Illumination Type, Color LED, Blue/Green/Red |
Mounting Type Surface Mount | Termination Style J Lead |
Type Standard, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 300,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.20000 | ¥28.20 |
| 10 | ¥23.64400 | ¥236.44 |
| 25 | ¥21.91880 | ¥547.97 |
| 100 | ¥19.52710 | ¥1,952.71 |
| 250 | ¥18.13676 | ¥4,534.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥16.60956 | ¥13,287.65 |
| 1,600 | ¥15.82603 | ¥25,321.65 |
| 2,400 | ¥15.41000 | ¥36,984.00 |
| 4,000 | ¥14.92821 | ¥59,712.84 |
| 5,600 | ¥14.63558 | ¥81,959.25 |






