Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
PTS815-SJM-250-SMTR-LFS
PTS815-SJM-250-SMTR-LFS

PTS815SJM250SMTRLFS

DigiKey Part Number
CKN12215-2-ND - Tape & Reel (TR)
CKN12215-1-ND - Cut Tape (CT)
CKN12215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS815SJM250SMTRLFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS815SJM250SMTRLFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Oval Button
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.20mm x 3.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94,600
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.62100¥16.21
25¥1.51840¥37.96
100¥1.36450¥136.45
250¥1.26492¥316.23
500¥1.19380¥596.90
1,000¥1.12682¥1,126.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.03053¥3,091.59
6,000¥0.97662¥5,859.72
9,000¥0.94756¥8,528.04
15,000¥0.91357¥13,703.55
21,000¥0.89273¥18,747.33
30,000¥0.87196¥26,158.80
75,000¥0.82449¥61,836.75
Manufacturers Standard Package