Similar

ABM8-272-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8-272-T3TR-ND - Tape & Reel (TR) 535-ABM8-272-T3CT-ND - Cut Tape (CT) 535-ABM8-272-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-272-T3 |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-272-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC3BSHFEM12.0-T3 | Fox Electronics | 2,131 | 631-FC3BSHFEM12.0-T3CT-ND | ¥101.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.88700 | ¥38.87 |
| 25 | ¥3.67520 | ¥91.88 |
| 50 | ¥3.52460 | ¥176.23 |
| 100 | ¥3.37830 | ¥337.83 |
| 250 | ¥3.19488 | ¥798.72 |
| 500 | ¥3.06254 | ¥1,531.27 |
| 1,000 | ¥2.93585 | ¥2,935.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.74575 | ¥8,237.25 |
| 6,000 | ¥2.63226 | ¥15,793.56 |
| 9,000 | ¥2.56808 | ¥23,112.72 |
| 15,000 | ¥2.48948 | ¥37,342.20 |
| 21,000 | ¥2.43907 | ¥51,220.47 |
| 30,000 | ¥2.38675 | ¥71,602.50 |










