
FC3BSHFEM12.0-T3 | |
|---|---|
DigiKey Part Number | 631-FC3BSHFEM12.0-T3TR-ND - Tape & Reel (TR) 631-FC3BSHFEM12.0-T3CT-ND - Cut Tape (CT) 631-FC3BSHFEM12.0-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC3BSHFEM12.0-T3 |
Description | CRYSTAL 12MHZ 10PF SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.60387 | Geyer Electronic America, Inc. | 1,989 | 4983-12.60387CT-ND | ¥4.47000 | Parametric Equivalent |
| E3X120101G03 | Eaton - Electronics Division | 3,036 | 283-E3X120101G03CT-ND | ¥1.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥4.41600 | ¥44.16 |
| 25 | ¥4.17800 | ¥104.45 |
| 50 | ¥4.00600 | ¥200.30 |
| 100 | ¥3.83980 | ¥383.98 |
| 250 | ¥3.63120 | ¥907.80 |
| 500 | ¥3.48084 | ¥1,740.42 |
| 1,000 | ¥3.33686 | ¥3,336.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.12085 | ¥9,362.55 |
| 6,000 | ¥2.99186 | ¥17,951.16 |
| 9,000 | ¥2.91895 | ¥26,270.55 |
| 15,000 | ¥2.82964 | ¥42,444.60 |
| 21,000 | ¥2.77235 | ¥58,219.35 |
| 30,000 | ¥2.71290 | ¥81,387.00 |











