12 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP12641

DigiKey Part Number
5254-MP12641TR-ND - Tape & Reel (TR)
5254-MP12641CT-ND - Cut Tape (CT)
5254-MP12641DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP12641
Description
12.0MHZ GSX-333/334AF SM CRYSTAL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,593
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.82800¥28.28
25¥2.67600¥66.90
50¥2.56700¥128.35
100¥2.46120¥246.12
250¥2.32716¥581.79
500¥2.23074¥1,115.37
1,000¥2.13846¥2,138.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.99996¥5,999.88
6,000¥1.91728¥11,503.68
9,000¥1.87050¥16,834.50
15,000¥1.81322¥27,198.30
21,000¥1.77646¥37,305.66
30,000¥1.73833¥52,149.90
Manufacturers Standard Package