RXEF050-2 | ||
---|---|---|
DigiKey Part Number | RXEF050-2HFTR-ND - Tape & Reel (TR) RXEF050-2HFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RXEF050-2 | |
Description | PTC RESET FUSE 72V 500MA RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.17 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.311" Dia x 0.118" T (7.90mm x 3.00mm) | |
Height - Seated (Max) | 0.539" (13.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
5 | ¥3.79200 | ¥18.96 |
10 | ¥3.67000 | ¥36.70 |
50 | ¥3.08680 | ¥154.34 |
100 | ¥2.56300 | ¥256.30 |
250 | ¥2.32980 | ¥582.45 |
500 | ¥1.98042 | ¥990.21 |
1,000 | ¥1.74744 | ¥1,747.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60181 | ¥4,805.43 |
6,000 | ¥1.57268 | ¥9,436.08 |
15,000 | ¥1.51443 | ¥22,716.45 |