



3544-2 | |
|---|---|
DigiKey Part Number | 36-3544-2-ND |
Manufacturer | |
Manufacturer Product Number | 3544-2 |
Description | FUSE BLOCK BLADE 500V 20A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3544-2 Models |
Category | Fuse Type Blade |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.433" L x 0.152" W (11.00mm x 3.85mm) | Termination Style PC Pin |
Current Rating (Amps) 20 A | Contact Material Brass |
For Use With/Related Products Miniature (ATM) | Contact Finish Tin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.35000 | ¥8.35 |
| 1,000 | ¥6.23379 | ¥6,233.79 |
| 2,500 | ¥3.41853 | ¥8,546.33 |
| 5,000 | ¥3.31800 | ¥16,590.00 |










