
TPS78533QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78533QKVURQ1TR-ND - Tape & Reel (TR) 296-TPS78533QKVURQ1CT-ND - Cut Tape (CT) 296-TPS78533QKVURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78533QKVURQ1 |
Description | IC REG LINEAR 3.3V 1A TO252-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78533QKVURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.425V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥9.50200 | ¥95.02 |
| 25 | ¥8.63000 | ¥215.75 |
| 100 | ¥7.66830 | ¥766.83 |
| 250 | ¥7.21032 | ¥1,802.58 |
| 500 | ¥6.93394 | ¥3,466.97 |
| 1,000 | ¥6.70653 | ¥6,706.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.46648 | ¥16,166.20 |
| 5,000 | ¥6.32182 | ¥31,609.10 |
| 7,500 | ¥6.24939 | ¥46,870.43 |
| 12,500 | ¥6.16914 | ¥77,114.25 |











