D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2576D2T-ADJR4G

DigiKey Part Number
LM2576D2T-ADJR4GOSTR-ND - Tape & Reel (TR)
LM2576D2T-ADJR4GOSCT-ND - Cut Tape (CT)
LM2576D2T-ADJR4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2576D2T-ADJR4G
Description
IC REG BUCK ADJ 3A D2PAK-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
LM2576D2T-ADJR4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,517
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.68000¥19.68
10¥14.59400¥145.94
25¥13.32120¥333.03
100¥11.91930¥1,191.93
250¥11.25148¥2,812.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥10.61735¥8,493.88
1,600¥10.32708¥16,523.33
2,400¥10.18167¥24,436.01
4,000¥10.02049¥40,081.96
5,600¥9.92638¥55,587.73
8,000¥9.83580¥78,686.40
Manufacturers Standard Package