PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,924 In Stock | 1 : ¥3.33000 Bag | Bag | Active | Polymeric | 60V | 100 mA | 200 mA | 40 A | 4 s | 2.5 Ohms | 7.5 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.457" (11.60mm) | - | 0.199" (5.05mm) | |||
32,424 In Stock | 1 : ¥3.41000 Bag | Bag | Active | Polymeric | 72V | 200 mA | 400 mA | 40 A | 2.2 s | 1.83 Ohms | 4.4 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.461" (11.70mm) | - | 0.199" (5.05mm) | |||
25,948 In Stock | 1 : ¥3.41000 Bag | Bag | Active | Polymeric | 72V | 250 mA | 500 mA | 40 A | 2.5 s | 1.25 Ohms | 3 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.500" (12.70mm) | - | 0.199" (5.05mm) | |||
10,842 In Stock | 1 : ¥3.50000 Bag | Bag | Active | Polymeric | 60V | 50 mA | 100 mA | 40 A | 5 s | 7.3 Ohms | 20 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.315" Dia x 0.118" T (8.00mm x 3.00mm) | 0.327" (8.30mm) | - | 0.199" (5.05mm) | |||
11,299 In Stock | 1 : ¥3.58000 Bag | Bag | Active | Polymeric | 72V | 500 mA | 1 A | 40 A | 4 s | 500 mOhms | 1.17 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.311" Dia x 0.118" T (7.90mm x 3.00mm) | 0.539" (13.70mm) | - | 0.199" (5.05mm) | |||
28,982 In Stock | 1 : ¥3.82000 Bag | Bag | Active | Polymeric | 72V | 400 mA | 800 mA | 40 A | 3.8 s | 550 mOhms | 1.29 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.299" Dia x 0.118" T (7.60mm x 3.00mm) | 0.532" (13.50mm) | - | 0.199" (5.05mm) | |||
36,284 In Stock | 1 : ¥3.90000 Cut Tape (CT) 3,000 : ¥1.58629 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 72V | 500 mA | 1 A | 40 A | 4 s | 500 mOhms | 1.17 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.311" Dia x 0.118" T (7.90mm x 3.00mm) | 0.539" (13.70mm) | - | 0.199" (5.05mm) | |||
31,403 In Stock | 1 : ¥4.06000 Bag | Bag | Active | Polymeric | 72V | 750 mA | 1.5 A | 40 A | 6.3 s | 250 mOhms | 600 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.402" Dia x 0.118" T (10.20mm x 3.00mm) | 0.598" (15.20mm) | - | 0.199" (5.05mm) | |||
5,126 In Stock | 1 : ¥4.23000 Bag | Bag | Active | Polymeric | 72V | 1.1 A | 2.2 A | 40 A | 8.2 s | 150 mOhms | 380 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.504" Dia x 0.118" T (12.80mm x 3.00mm) | 0.689" (17.50mm) | - | 0.200" (5.08mm) | |||
8,255 In Stock | 1 : ¥4.31000 Bag | Bag | Active | Polymeric | 72V | 900 mA | 1.8 A | 40 A | 7.2 s | 200 mOhms | 470 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.441" Dia x 0.118" T (11.20mm x 3.00mm) | 0.622" (15.80mm) | - | 0.199" (5.05mm) | |||
31,230 In Stock | 1 : ¥4.80000 Bag | Bag | Active | Polymeric | 72V | 1.6 A | 3.2 A | 40 A | 11.4 s | 90 mOhms | 220 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.642" Dia x 0.118" T (16.30mm x 3.00mm) | 0.819" (20.80mm) | - | 0.199" (5.05mm) | |||
10,339 In Stock | 1 : ¥6.34000 Bag | Bag | Active | Polymeric | 72V | 2.5 A | 5 A | 40 A | 15.6 s | 50 mOhms | 130 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.819" Dia x 0.118" T (20.80mm x 3.00mm) | 1.000" (25.40mm) | - | 0.400" (10.15mm) | |||
3,778 In Stock | 1 : ¥6.83000 Bag | Bag | Active | Polymeric | 72V | 3 A | 6 A | 40 A | 19.8 s | 40 mOhms | 100 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.941" Dia x 0.118" T (23.90mm x 3.00mm) | 1.126" (28.60mm) | - | 0.400" (10.15mm) | |||
3,319 In Stock | 1 : ¥8.21000 Bag | Bag | Active | Polymeric | 72V | 3.75 A | 7.5 A | 40 A | 24 s | 30 mOhms | 80 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 1.071" Dia x 0.118" T (27.20mm x 3.00mm) | 1.252" (31.80mm) | - | 0.400" (10.15mm) | |||
12,000 In Stock | 1,500 : ¥1.96569 Tape & Reel (TR) | Tape & Reel (TR) | Active | Polymeric | 72V | 1.1 A | 2.2 A | 40 A | 8.2 s | 150 mOhms | 380 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.504" Dia x 0.118" T (12.80mm x 3.00mm) | 0.689" (17.50mm) | - | 0.199" (5.05mm) | |||
5,979 In Stock | 1 : ¥3.33000 Bag | Bag Bag | Active | Polymeric | 60V | 170 mA | 340 mA | 40 A | 3 s | 3.3 Ohms | 8 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.500" (12.70mm) | - | 0.199" (5.05mm) | |||
5,795 In Stock | 1 : ¥3.90000 Cut Tape (CT) 3,000 : ¥1.58629 Tape & Reel (TR) 1 : ¥3.41000 Cut Tape (CT) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) | Active | Polymeric | 72V | 300 mA | 600 mA | 40 A | 3 s | 880 mOhms | 2.1 Ohms | - | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.500" (12.70mm) | - | 0.200" (5.08mm) | |||
8,642 In Stock | 1 : ¥3.58000 Bag | Bag Bag | Active | Polymeric | 72V | 300 mA | 600 mA | 40 A | 3 s | 880 mOhms | 2.1 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.500" (12.70mm) | - | 0.200" (5.08mm) | |||
11,839 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.49708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 100 mA | 200 mA | 40 A | 4 s | 2.5 Ohms | 7.5 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.457" (11.60mm) | - | 0.199" (5.05mm) | |||
5,347 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,500 : ¥1.52431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 170 mA | 340 mA | 40 A | 3 s | 3.3 Ohms | 8 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" L x 0.118" W (7.40mm x 3.00mm) | 0.500" (12.70mm) | - | 0.200" (5.08mm) | |||
13,131 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.54789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 60V | 50 mA | 100 mA | 40 A | 5 s | 7.3 Ohms | 20 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.315" Dia x 0.118" T (8.00mm x 3.00mm) | 0.327" (8.30mm) | - | 0.199" (5.05mm) | |||
8,356 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.52193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 72V | 200 mA | 400 mA | 40 A | 2.2 s | 1.83 Ohms | 4.4 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.461" (11.70mm) | - | 0.199" (5.05mm) | |||
7,132 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.53548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 72V | 250 mA | 500 mA | 40 A | 2.5 s | 1.25 Ohms | 3 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.291" Dia x 0.118" T (7.40mm x 3.00mm) | 0.500" (12.70mm) | - | 0.199" (5.05mm) | |||
4,985 In Stock | 1 : ¥3.98000 Bag | Bag | Active | Polymeric | 72V | 650 mA | 1.3 A | 40 A | 5.3 s | 310 mOhms | 720 mOhms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.370" Dia x 0.118" T (9.40mm x 3.00mm) | 0.571" (14.50mm) | - | 0.199" (5.05mm) | |||
14,585 In Stock | 1 : ¥4.15000 Cut Tape (CT) 3,000 : ¥1.68789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Polymeric | 72V | 400 mA | 800 mA | 40 A | 3.8 s | 550 mOhms | 1.29 Ohms | -40°C ~ 85°C | - | Through Hole | Radial, Disc | 0.299" Dia x 0.118" T (7.60mm x 3.00mm) | 0.532" (13.50mm) | - | 0.199" (5.05mm) |