S1AFM-M3/6A | ||
---|---|---|
DigiKey Part Number | S1AFM-M3/6AGITR-ND - Tape & Reel (TR) S1AFM-M3/6AGICT-ND - Cut Tape (CT) S1AFM-M3/6AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S1AFM-M3/6A | |
Description | DIODE GEN PURP 1KV 1A DO221AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1000 V 1A Surface Mount DO-221AC (SlimSMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.47 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 7.9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25030 | ¥125.03 |
500 | ¥1.10810 | ¥554.05 |
1,000 | ¥0.86231 | ¥862.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.77177 | ¥2,701.19 |
7,000 | ¥0.75452 | ¥5,281.64 |
10,500 | ¥0.66829 | ¥7,017.05 |
24,500 | ¥0.65967 | ¥16,161.91 |
87,500 | ¥0.56050 | ¥49,043.75 |