ABM3B-24.576MHZ-B2-T | ||
---|---|---|
DigiKey Part Number | 535-9127-2-ND - Tape & Reel (TR) 535-9127-1-ND - Cut Tape (CT) 535-9127-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM3B-24.576MHZ-B2-T | |
Description | CRYSTAL 24.5760MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 24.576 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM3B-24.576MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.64400 | ¥86.44 |
50 | ¥8.08120 | ¥404.06 |
100 | ¥7.14210 | ¥714.21 |
500 | ¥6.76598 | ¥3,382.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.63826 | ¥5,638.26 |
3,000 | ¥5.45032 | ¥16,350.96 |
5,000 | ¥5.26237 | ¥26,311.85 |
10,000 | ¥5.07444 | ¥50,744.40 |