


SN74F245DWR | |
|---|---|
DigiKey Part Number | 296-1181-2-ND - Tape & Reel (TR) 296-1181-1-ND - Cut Tape (CT) 296-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F245DWR |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F245DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 3mA, 24mA; 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.22700 | ¥62.27 |
| 25 | ¥5.62360 | ¥140.59 |
| 100 | ¥4.95790 | ¥495.79 |
| 250 | ¥4.64112 | ¥1,160.28 |
| 500 | ¥4.46646 | ¥2,233.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.16333 | ¥8,326.66 |
| 4,000 | ¥4.05679 | ¥16,227.16 |
| 6,000 | ¥4.00342 | ¥24,020.52 |
| 10,000 | ¥3.94428 | ¥39,442.80 |
| 14,000 | ¥3.90971 | ¥54,735.94 |
| 20,000 | ¥3.87649 | ¥77,529.80 |






