
SN74F74DR | |
|---|---|
DigiKey Part Number | 296-1183-2-ND - Tape & Reel (TR) 296-1183-1-ND - Cut Tape (CT) 296-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F74DR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F74DR Models |
Category | Max Propagation Delay @ V, Max CL 5.8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 16 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 14-SOIC |
Number of Elements 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 145 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.84600 | ¥38.46 |
| 25 | ¥3.45040 | ¥86.26 |
| 100 | ¥3.01440 | ¥301.44 |
| 250 | ¥2.80652 | ¥701.63 |
| 500 | ¥2.68114 | ¥1,340.57 |
| 1,000 | ¥2.63184 | ¥2,631.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.46916 | ¥6,172.90 |
| 5,000 | ¥2.40354 | ¥12,017.70 |
| 7,500 | ¥2.37068 | ¥17,780.10 |
| 12,500 | ¥2.33428 | ¥29,178.50 |
| 17,500 | ¥2.31299 | ¥40,477.33 |
| 25,000 | ¥2.29253 | ¥57,313.25 |



