
SN74F86DR | |
|---|---|
DigiKey Part Number | 296-14825-2-ND - Tape & Reel (TR) 296-14825-1-ND - Cut Tape (CT) 296-14825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F86DR |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F86DR Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.71300 | ¥37.13 |
| 25 | ¥3.32800 | ¥83.20 |
| 100 | ¥2.90520 | ¥290.52 |
| 250 | ¥2.70396 | ¥675.99 |
| 500 | ¥2.58256 | ¥1,291.28 |
| 1,000 | ¥2.53062 | ¥2,530.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.37703 | ¥5,942.57 |
| 5,000 | ¥2.31343 | ¥11,567.15 |
| 7,500 | ¥2.28157 | ¥17,111.77 |
| 12,500 | ¥2.24630 | ¥28,078.75 |
| 17,500 | ¥2.22567 | ¥38,949.22 |
| 25,000 | ¥2.20584 | ¥55,146.00 |




