
SN74F04DR | |
|---|---|
DigiKey Part Number | 296-1177-2-ND - Tape & Reel (TR) 296-1177-1-ND - Cut Tape (CT) 296-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F04DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F04DR Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F04D | Texas Instruments | 3,242 | 296-1177-5-ND | ¥9.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.57330 | ¥6,433.25 |
| 5,000 | ¥2.50445 | ¥12,522.25 |
| 7,500 | ¥2.46996 | ¥18,524.70 |
| 12,500 | ¥2.43177 | ¥30,397.13 |
| 17,500 | ¥2.40944 | ¥42,165.20 |
| 25,000 | ¥2.38797 | ¥59,699.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.64000 | ¥5.64 |
| 10 | ¥4.02000 | ¥40.20 |
| 25 | ¥3.60280 | ¥90.07 |
| 100 | ¥3.14510 | ¥314.51 |
| 250 | ¥2.92724 | ¥731.81 |
| 500 | ¥2.79580 | ¥1,397.90 |
| 1,000 | ¥2.73957 | ¥2,739.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.71300 | ¥37.13 |
| 25 | ¥3.32800 | ¥83.20 |
| 100 | ¥2.90520 | ¥290.52 |
| 250 | ¥2.70396 | ¥675.99 |
| 500 | ¥2.58256 | ¥1,291.28 |
| 1,000 | ¥2.53062 | ¥2,530.62 |




