MXO45HS-3C-25M000000 | ||
---|---|---|
DigiKey Part Number | 110-MXO45HS-3C-25M000000-ND | |
Manufacturer | ||
Manufacturer Product Number | MXO45HS-3C-25M000000 | |
Description | XTAL OSC XO 25.0000MHZ HCMOS TH | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥26.21200 | ¥262.12 |
50 | ¥24.89900 | ¥1,244.95 |
100 | ¥22.27770 | ¥2,227.77 |
500 | ¥20.96732 | ¥10,483.66 |
1,000 | ¥18.34650 | ¥18,346.50 |
2,500 | ¥17.03600 | ¥42,590.00 |
5,000 | ¥16.38078 | ¥81,903.90 |