ECS-169.344-10-30B-CKM-TR | ||
---|---|---|
DigiKey Part Number | XC2572TR-ND - Tape & Reel (TR) XC2572CT-ND - Cut Tape (CT) XC2572DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-169.344-10-30B-CKM-TR | |
Description | CRYSTAL 16.9344MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 16.9344 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-169.344-10-30B-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.9344 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.02700 | ¥70.27 |
50 | ¥6.56920 | ¥328.46 |
100 | ¥5.80570 | ¥580.57 |
500 | ¥5.49994 | ¥2,749.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.78164 | ¥3,781.64 |